There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU317-E-M1
Cylindrical roller bearing
NU317-E-M1
NU
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm mm
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm
5313 g
yes
User & Safety Instructions 187875 FAG NU317-E-M1 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U/min
The necessary accessories are required to use the article as described.