There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU317-E-TVP2
Cylindrical roller bearing
NU317-E-TVP2
NU
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust PVC cage
85 x 180 x 41 mm
85 x 180 x 41
4550 g
yes
User & Safety Instructions 186878 FAG NU317-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U/m
The necessary accessories are required to use the article as described.