There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU318-E-M1
Cylindrical roller bearing
NU318-E-M1
NU
190 mm
90 mm
43 mm
370000 N
350000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, roller track
90 mm x 190 mm x 43 mm mm
90 mm x 190 mm x 43 mm
6199 g
yes
User & Safety Instructions 186881 FAG NU318-E-M1 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400 U/min
The necessary accessories are required to use the article as described.