There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU319-E-TVP2
Cylindrical roller bearing
NU319-E-TVP2
NU
200 mm
95 mm
45 mm
390000 N
380000 N
3400 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 95 mm Außen-Durchmesser 200 mm Breite 45 mm mm
Bohrungs-Ø 95 mm Außen-Durchmesser 200 mm Breite 45 mm
6317 g
yes
User & Safety Instructions 186886 FAG NU319-E-TVP2 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 200 mm Rotational speed (max.) 3400 U/m
The necessary accessories are required to use the article as described.