There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU322-E-TVP2-C3
Cylindrical roller bearing
NU322-E-TVP2-C3
NU
240 mm
110 mm
50 mm
495000 N
475000 N
3000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 110 mm. Außen-Durchmesser 240 mm. Breite 50 mm mm
Bohrungs-Ø 110 mm. Außen-Durchmesser 240 mm. Breite 50 mm
10478 g
yes
User & Safety Instructions 186895 FAG NU322-E-TVP2-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.