There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU322-E-TVP2
Cylindrical roller bearing
NU322-E-TVP2
NU
240 mm
110 mm
50 mm
495000 N
475000 N
3000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 110 mm Außen-Durchmesser 240 mm Breite 50 mm mm
Bohrungs-Ø 110 mm Außen-Durchmesser 240 mm Breite 50 mm
10471 g
not relevant
User & Safety Instructions 186894 FAG NU322-E-TVP2 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 3000 U/
The necessary accessories are required to use the article as described.