There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU324-E-M1A-C3
Cylindrical roller bearing
NU324-E-M1A-C3
NU
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 120 mm. Außen-Durchmesser 260 mm. Breite 55 mm mm
Bohrungs-Ø 120 mm. Außen-Durchmesser 260 mm. Breite 55 mm
15421 g
User & Safety Instructions 187882 FAG NU324-E-M1A-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800
The necessary accessories are required to use the article as described.