There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU324-E-TVP2
Cylindrical roller bearing
NU324-E-TVP2
NU
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust PVC cage
13308 g
yes
User & Safety Instructions 186898 FAG NU324-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800 U/
The necessary accessories are required to use the article as described.