There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU326-E-TVP2-C3
Cylindrical roller bearing
NU326-E-TVP2-C3
NU
280 mm
130 mm
58 mm
680000 N
670000 N
2600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 130 mm. Außen-Ø: 280 mm. Breite: 58 mm mm
Innen-Ø: 130 mm. Außen-Ø: 280 mm. Breite: 58 mm
16168 g
yes
User & Safety Instructions 187888 FAG NU326-E-TVP2-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 280 mm Rotational speed (max.) 2600
The necessary accessories are required to use the article as described.