There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU328-E-TVP2
Cylindrical roller bearing
NU328-E-TVP2
NU
300 mm
140 mm
62 mm
790000 N
800000 N
2400 U/min
Reinforced
Robust PVC cage
20138 g
yes
User & Safety Instructions 186901 FAG NU328-E-TVP2 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 300 mm Rotational speed (max.) 2400 U/
The necessary accessories are required to use the article as described.