There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU330-E-M1
Cylindrical roller bearing
NU330-E-M1
NU
320 mm
150 mm
65 mm
900000 N
930000 N
3600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 150 mm. Außen-Ø: 320 mm. Breite: 65 mm mm
Innen-Ø: 150 mm. Außen-Ø: 320 mm. Breite: 65 mm
27000 g
yes
User & Safety Instructions 186903 FAG NU330-E-M1 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 320 mm Rotational speed (max.) 3600 U/mi
The necessary accessories are required to use the article as described.