There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP203-E-TVP2
Cylindrical roller bearing
NUP203-E-TVP2
NUP
40 mm
17 mm
12 mm
20800 N
14600 N
18000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 17 mm. Außen-Ø: 40 mm. Breite: 12 mm mm
Innen-Ø: 17 mm. Außen-Ø: 40 mm. Breite: 12 mm
74 g
yes
User & Safety Instructions 181540 FAG NUP203-E-TVP2 Cylindrical roller bearing Bore diameter 17 mm Outside diameter 40 mm Rotational speed (max.) 18000 U/
The necessary accessories are required to use the article as described.