There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP204-E-TVP2-C3
Cylindrical roller bearing
NUP204-E-TVP2-C3
NUP
47 mm
20 mm
14 mm
32500 N
24700 N
16000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 20 mm Außen-Durchmesser 47 mm Breite14mm mm
Bohrungs-Ø 20 mm Außen-Durchmesser 47 mm Breite14mm
119 g
User & Safety Instructions 185723 FAG NUP204-E-TVP2-C3 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000
The necessary accessories are required to use the article as described.