There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP205-E-TVP2
Cylindrical roller bearing
NUP205-E-TVP2
NUP
52 mm
25 mm
15 mm
34500 N
27500 N
15000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 52 mm. Breite: 15 mm. Innen-Ø: 25 mm mm
Außen-Ø: 52 mm. Breite: 15 mm. Innen-Ø: 25 mm
142 g
yes
User & Safety Instructions 185724 FAG NUP205-E-TVP2 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000 U/
The necessary accessories are required to use the article as described.