There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP206-E-TVP2
Cylindrical roller bearing
NUP206-E-TVP2
NUP
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust PVC cage
30 x 62 x 16 mm
30 x 62 x 16
218 g
yes
User & Safety Instructions 185726 FAG NUP206-E-TVP2 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/
The necessary accessories are required to use the article as described.