There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP209-E-TVP2
Cylindrical roller bearing
NUP209-E-TVP2
NUP
85 mm
45 mm
19 mm
72000 N
63000 N
8500 U/min
Reinforced
Robust PVC cage
45 mm
45
456 g
yes
User & Safety Instructions 182061 FAG NUP209-E-TVP2 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500 U/m
The necessary accessories are required to use the article as described.