There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP210-E-TVP2-C3
Cylindrical roller bearing
NUP210-E-TVP2-C3
NUP
90 mm
50 mm
20 mm
75000 N
69000 N
8000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 50 mm Außen-Durchmesser 90 mm Breite20mm mm
Bohrungs-Ø 50 mm Außen-Durchmesser 90 mm Breite20mm
515 g
User & Safety Instructions 185733 FAG NUP210-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000
The necessary accessories are required to use the article as described.