There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP213-E-TVP2
Cylindrical roller bearing
NUP213-E-TVP2
NUP
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 65 mm. Außen-Durchmesser 120 mm. Breite 23 mm mm
Bohrungs-Ø 65 mm. Außen-Durchmesser 120 mm. Breite 23 mm
1087 g
yes
User & Safety Instructions 185735 FAG NUP213-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000 U/
The necessary accessories are required to use the article as described.