There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP216-E-TVP2-C3
Cylindrical roller bearing
NUP216-E-TVP2-C3
NUP
140 mm
80 mm
26 mm
165000 N
167000 N
4800 U/min
Reinforced
Robust PVC cage
1610 g
yes
User & Safety Instructions 186912 FAG NUP216-E-TVP2-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.