There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP217-E-TVP2-C3
Cylindrical roller bearing
NUP217-E-TVP2-C3
NUP
150 mm
85 mm
28 mm
194000 N
194000 N
4500 U/min
Reinforced
Robust PVC cage
ID 85mm AD 150mm Breite28mm mm
ID 85mm AD 150mm Breite28mm
1990 g
yes
User & Safety Instructions 187619 FAG NUP217-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.