There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP217-E-TVP2
Cylindrical roller bearing
NUP217-E-TVP2
NUP
150 mm
85 mm
28 mm
194000 N
194000 N
4500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 85 mm. Außen-Ø: 150 mm. Breite: 28 mm mm
Innen-Ø: 85 mm. Außen-Ø: 150 mm. Breite: 28 mm
1995 g
yes
User & Safety Instructions 186913 FAG NUP217-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.