There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP218-E-TVP2-C3
Cylindrical roller bearing
NUP218-E-TVP2-C3
NUP
160 mm
90 mm
30 mm
215000 N
217000 N
4300 U/min
Reinforced
Robust PVC cage
2460 g
yes
User & Safety Instructions 186915 FAG NUP218-E-TVP2-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300
The necessary accessories are required to use the article as described.