There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP218-E-TVP2
Cylindrical roller bearing
NUP218-E-TVP2
NUP
160 mm
90 mm
30 mm
215000 N
217000 N
4300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 90 mm Außen-Ø: 160 mm Breite: 30 mm mm
Innen-Ø: 90 mm Außen-Ø: 160 mm Breite: 30 mm
2460 g
yes
User & Safety Instructions 186914 FAG NUP218-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300 U/
The necessary accessories are required to use the article as described.