There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2204-E-TVP2
Cylindrical roller bearing
NUP2204-E-TVP2
NUP
47 mm
20 mm
18 mm
38500 N
31000 N
16000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 47 mm. Breite: 18 mm. Innen-Ø: 20 mm mm
Außen-Ø: 47 mm. Breite: 18 mm. Innen-Ø: 20 mm
151 g
yes
User & Safety Instructions 185737 FAG NUP2204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U
The necessary accessories are required to use the article as described.