There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2208-E-TVP2-C3
Cylindrical roller bearing
NUP2208-E-TVP2-C3
NUP
80 mm
40 mm
23 mm
83000 N
75000 N
9000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 40 mm Außen-Durchmesser 80 mm Breite23mm mm
Bohrungs-Ø 40 mm Außen-Durchmesser 80 mm Breite23mm
515 g
User & Safety Instructions 187627 FAG NUP2208-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000
The necessary accessories are required to use the article as described.