There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2209-E-TVP2-C3
Cylindrical roller bearing
NUP2209-E-TVP2-C3
NUP
85 mm
45 mm
23 mm
87000 N
82000 N
8500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 45 mm. Außen-Ø: 85 mm. Breite: 23 mm mm
Innen-Ø: 45 mm. Außen-Ø: 85 mm. Breite: 23 mm
554 g
yes
User & Safety Instructions 187628 FAG NUP2209-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500
The necessary accessories are required to use the article as described.