There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2211-E-TVP2
Cylindrical roller bearing
NUP2211-E-TVP2
NUP
100 mm
55 mm
25 mm
117000 N
118000 N
7000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 55 mm mm
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 55 mm
832 g
yes
User & Safety Instructions 182713 FAG NUP2211-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U
The necessary accessories are required to use the article as described.