There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2213-E-TVP2-C3
Cylindrical roller bearing
NUP2213-E-TVP2-C3
NUP
120 mm
65 mm
31 mm
176000 N
181000 N
5600 U/min
Reinforced
Robust PVC cage
120 mm
120
1490 g
yes
User & Safety Instructions 182714 FAG NUP2213-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 560
The necessary accessories are required to use the article as described.