There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2214-E-TVP2-C3
Cylindrical roller bearing
NUP2214-E-TVP2-C3
NUP
125 mm
70 mm
31 mm
184000 N
194000 N
5300 U/min
Reinforced
Robust PVC cage
Außen-Ø: 125 mm. Breite: 31 mm. Innen-Ø: 70 mm mm
Außen-Ø: 125 mm. Breite: 31 mm. Innen-Ø: 70 mm
1570 g
yes
User & Safety Instructions 187641 FAG NUP2214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 530
The necessary accessories are required to use the article as described.