There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2215-E-TVP2
Cylindrical roller bearing
NUP2215-E-TVP2
NUP
130 mm
75 mm
31 mm
191000 N
207000 N
5300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 75 mm Außen-Durchmesser 130 mm mm
Bohrungs-Ø 75 mm Außen-Durchmesser 130 mm
1664 g
yes
User & Safety Instructions 186920 FAG NUP2215-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.