There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2216-E-TVP2
Cylindrical roller bearing
NUP2216-E-TVP2
NUP
140 mm
80 mm
33 mm
220000 N
243000 N
4800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 33 mm mm
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 33 mm
2070 g
yes
User & Safety Instructions 186921 FAG NUP2216-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.