There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2218-E-TVP2-C3
Cylindrical roller bearing
NUP2218-E-TVP2-C3
NUP
160 mm
90 mm
40 mm
285000 N
315000 N
4300 U/min
Reinforced
Robust PVC cage
Außen-Ø: 160 mm. Breite: 40 mm. Innen-Ø: 90 mm mm
Außen-Ø: 160 mm. Breite: 40 mm. Innen-Ø: 90 mm
3296 g
yes
User & Safety Instructions 186926 FAG NUP2218-E-TVP2-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 430
The necessary accessories are required to use the article as described.