There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2218-E-TVP2
Cylindrical roller bearing
NUP2218-E-TVP2
NUP
160 mm
90 mm
40 mm
285000 N
315000 N
4300 U/min
Reinforced
Robust PVC cage
Außen-Ø: 160. Breite: 40. Innen-Ø: 90 mm
Außen-Ø: 160. Breite: 40. Innen-Ø: 90
3285 g
yes
User & Safety Instructions 186925 FAG NUP2218-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300 U
The necessary accessories are required to use the article as described.