There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2220-E-TVP2
Cylindrical roller bearing
NUP2220-E-TVP2
NUP
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust PVC cage
4920 g
yes
User & Safety Instructions 183165 FAG NUP2220-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.