There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2222-E-M1-C3
Cylindrical roller bearing
NUP2222-E-M1-C3
NUP
200 mm
110 mm
53 mm
455000 N
520000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 53 mm mm
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 53 mm
7689 g
yes
User & Safety Instructions 187649 FAG NUP2222-E-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.