There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2224-E-M1-C3
Cylindrical roller bearing
NUP2224-E-M1-C3
NUP
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm mm
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm
9548 g
yes
User & Safety Instructions 187652 FAG NUP2224-E-M1-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.