There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2224-E-TVP2
Cylindrical roller bearing
NUP2224-E-TVP2
NUP
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust PVC cage
8680 g
yes
User & Safety Instructions 186930 FAG NUP2224-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.