There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP224-E-TVP2
Cylindrical roller bearing
NUP224-E-TVP2
NUP
215 mm
120 mm
40 mm
390000 N
415000 N
3200 U/min
Reinforced
Robust PVC cage
120x215x40 mm
120x215x40
5990 g
yes
User & Safety Instructions 186932 FAG NUP224-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.