There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2304-E-TVP2
Cylindrical roller bearing
NUP2304-E-TVP2
NUP
52 mm
20 mm
21 mm
48500 N
38000 N
14000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 20 mm. Außen-Durchmesser 52 mm. Breite 21 mm mm
Bohrungs-Ø 20 mm. Außen-Durchmesser 52 mm. Breite 21 mm
224 g
yes
User & Safety Instructions 185748 FAG NUP2304-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 52 mm Rotational speed (max.) 14000 U
The necessary accessories are required to use the article as described.