There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2310-E-TVP2
Cylindrical roller bearing
NUP2310-E-TVP2
NUP
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite: 40 mm mm
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite: 40 mm
1810 g
yes
User & Safety Instructions 186938 FAG NUP2310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U
The necessary accessories are required to use the article as described.