There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2312-E-TVP2
Cylindrical roller bearing
NUP2312-E-TVP2
NUP
130 mm
60 mm
46 mm
265000 N
260000 N
5000 U/min
Reinforced
Robust PVC cage
Innen-Ø 60 mm. Außen-Ø 130 mm. Breite 46 mm mm
Innen-Ø 60 mm. Außen-Ø 130 mm. Breite 46 mm
2880 g
not relevant
User & Safety Instructions 186940 FAG NUP2312-E-TVP2 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000 U
The necessary accessories are required to use the article as described.