There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2313-E-TVP2
Cylindrical roller bearing
NUP2313-E-TVP2
NUP
140 mm
65 mm
48 mm
295000 N
285000 N
4800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 65 mm. Außen-Ø: 140 mm. Breite: 48 mm mm
Innen-Ø: 65 mm. Außen-Ø: 140 mm. Breite: 48 mm
3440 g
yes
User & Safety Instructions 186942 FAG NUP2313-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.