There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2315-E-TVP2
Cylindrical roller bearing
NUP2315-E-TVP2
NUP
160 mm
75 mm
55 mm
390000 N
395000 N
4000 U/min
Reinforced
Robust PVC cage
160 mm
160
5107 g
yes
User & Safety Instructions 187673 FAG NUP2315-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000 U
The necessary accessories are required to use the article as described.