There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP2318-E-TVP2
Cylindrical roller bearing
NUP2318-E-TVP2
NUP
190 mm
90 mm
64 mm
510000 N
530000 N
3400 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 90 mm. Außen-Durchmesser 190 mm. Breite 64 mm mm
Bohrungs-Ø 90 mm. Außen-Durchmesser 190 mm. Breite 64 mm
8310 g
not relevant
User & Safety Instructions 187676 FAG NUP2318-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400 U
The necessary accessories are required to use the article as described.