There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP303-E-TVP2
Cylindrical roller bearing
NUP303-E-TVP2
NUP
47 mm
17 mm
14 mm
30000 N
21200 N
16000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 47 mm. Breite: 14 mm. Innen-Ø: 17 mm mm
Außen-Ø: 47 mm. Breite: 14 mm. Innen-Ø: 17 mm
125 g
yes
User & Safety Instructions 185750 FAG NUP303-E-TVP2 Cylindrical roller bearing Bore diameter 17 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/
The necessary accessories are required to use the article as described.