There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP304-E-TVP2-C3
Cylindrical roller bearing
NUP304-E-TVP2-C3
NUP
52 mm
20 mm
15 mm
36500 N
26000 N
14000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 52 mm. Breite: 15 mm. Innen-Ø: 20 mm mm
Außen-Ø: 52 mm. Breite: 15 mm. Innen-Ø: 20 mm
158 g
yes
User & Safety Instructions 188210 FAG NUP304-E-TVP2-C3 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 52 mm Rotational speed (max.) 14000
The necessary accessories are required to use the article as described.