There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP307-E-TVP2-C3
Cylindrical roller bearing
NUP307-E-TVP2-C3
NUP
80 mm
35 mm
21 mm
76000 N
63000 N
9000 U/min
Reinforced
Robust PVC cage
Innen-Ø 35 mm. Außen-Ø 80 mm. Breite 21 mm mm
Innen-Ø 35 mm. Außen-Ø 80 mm. Breite 21 mm
506 g
yes
User & Safety Instructions 185753 FAG NUP307-E-TVP2-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000
The necessary accessories are required to use the article as described.