There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP308-E-TVP2-C3
Cylindrical roller bearing
NUP308-E-TVP2-C3
NUP
90 mm
40 mm
23 mm
95000 N
78000 N
7500 U/min
Reinforced
Robust PVC cage
688 g
yes
User & Safety Instructions 182069 FAG NUP308-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500
The necessary accessories are required to use the article as described.