There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP309-E-TVP2
Cylindrical roller bearing
NUP309-E-TVP2
NUP
100 mm
45 mm
25 mm
115000 N
98000 N
6700 U/min
Reinforced
Robust PVC cage
45x100x25 mm
45x100x25
936 g
yes
User & Safety Instructions 185755 FAG NUP309-E-TVP2 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700 U/
The necessary accessories are required to use the article as described.