There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP310-E-TVP2
Cylindrical roller bearing
NUP310-E-TVP2
NUP
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust PVC cage
Außen-Ø: 110 mm. Breite: 27 mm. Innen-Ø: 50 mm mm
Außen-Ø: 110 mm. Breite: 27 mm. Innen-Ø: 50 mm
1212 g
yes
User & Safety Instructions 185758 FAG NUP310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.